
* Images are for reference only
ECW-FE2W474KA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-FE2W474KA
- JLCPCB Part #
- C3784631
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 450V 470nF ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2366
200+
$0.0917
500+
$0.0885
1000+
$0.0869
Welcome back, may I help you?