
* Images are for reference only
ECW-F4114HBB
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECW-F4114HBB
- JLCPCB Part #
- C20011246
- Package
- Plugin,P=10mm
- Description
- -25℃~+105℃ 110nF ±3% Plugin,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9236
200+
$1.1672
500+
$1.1287
1000+
$1.1094
Welcome back, may I help you?