
* Images are for reference only
ECQ-UBAF474M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-UBAF474M
- JLCPCB Part #
- C3299034
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 300V 470nF X1、Y2 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5369
200+
$0.2080
500+
$0.2016
1000+
$0.1984
Related Products
Welcome back, may I help you?