
* Images are for reference only
ECQ-U2A185ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-U2A185ML
- JLCPCB Part #
- C3294832
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 1.8uF 275V X2 ±20% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3491
200+
$0.5220
500+
$0.5044
1000+
$0.4947
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?