
* Images are for reference only
ECQ-U2A184ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECQ-U2A184ML
- JLCPCB Part #
- C6029287
- Package
- Plugin,P=15mm
- Description
- -40℃~+100℃ 180nF 275V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6782
200+
$0.2716
500+
$0.2620
1000+
$0.2572
Related Products