This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECO-S2WB820BA

Extended
Manufacturer
PANASONIC
MFR.Part #
ECO-S2WB820BA
JLCPCB Part #
C3721044
Package
Plugin,D22xL30mm
Description
-25℃~+105℃ 10mm 2.022Ω@120Hz 22mm 3000hrs@105℃ 30mm 450V 560mA@120Hz 82uF ±20% 插件,D22xL30mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7314
200+ $0.6714
500+ $0.6473
1000+ $0.6360

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons