
* Images are for reference only
ECO-S1CA822BA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECO-S1CA822BA
- JLCPCB Part #
- C3721509
- Package
- Plugin,D22xL32mm
- Description
- -40℃~+105℃ 10mm 16V 2.4A@120Hz 22mm 3000hrs@105℃ 32mm 71mΩ@120Hz 8200uF ±20% 插件,D22xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2919
200+
$0.5010
500+
$0.4833
1000+
$0.4736
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?