
* Images are for reference only
ECH-U1C822JB5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECH-U1C822JB5
- JLCPCB Part #
- C3768608
- Package
- 0805
- Description
- -55℃~+125℃ 16V 8.2nF Metallized PPS ±5% 0805 Film Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2645
200+
$0.1023
500+
$0.0988
1000+
$0.0970
Welcome back, may I help you?