
* Images are for reference only
ECHU1C683JX5
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECHU1C683JX5
- JLCPCB Part #
- C178422
- Package
- 1210
- Description
- -55℃~+125℃ 16V 68nF Polyphenylene Sulfide (PPS) ±5% 1210 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1675
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1553
In-stock Item Pricing
Qty Unit Price
1+
$0.3551
50+
$0.2819
150+
$0.2506
500+
$0.2114
2000+
$0.1939
4000+
$0.1835
Related Products
Welcome back, may I help you?