This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ECHU1C681JX5

Extended
Manufacturer
PANASONIC
MFR.Part #
ECHU1C681JX5
JLCPCB Part #
C569814
Package
0603
Description
-55℃~+125℃ 11V、16V 680pF Metallized PPS ±5% 0603 Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3763

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 3750

In-stock Item Pricing

Qty Unit Price
1+ $0.3477
50+ $0.2774
150+ $0.2471
500+ $0.2094
2500+ $0.1927
4000+ $0.1826
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons