
* Images are for reference only
ECE-A1AN101X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECE-A1AN101X
- JLCPCB Part #
- C1498044
- Package
- Plugin,D6.3xL11.2mm
- Description
- -40℃~+85℃ 100uF 10V 11.2mm 130mA@120Hz 2.5mm 2000hrs@85℃ 6.3mm ±20% 插件,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1978
200+
$0.0765
500+
$0.0739
1000+
$0.0726
Welcome back, may I help you?