
* Images are for reference only
ECA-2AHG220B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ECA-2AHG220B
- JLCPCB Part #
- C5114089
- Package
- Plugin,D6.3xL11.2mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 100V 11.2mm 22uF 5mm 6.3mm 93mA@120Hz ±20% Plugin,D6.3xL11.2mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 81
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1116
200+
$0.0432
500+
$0.0418
1000+
$0.0410
Related Products
Welcome back, may I help you?