
ERJ-6BWJR015V
- Manufacturer
- MFR.Part #
- ERJ-6BWJR015V
- JLCPCB Part #
- C4351977
- Package
- 0805
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 15mΩ 500mW Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Resistance | 15mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |

* Images are for reference only
ERJ-6BWJR015V
Extended- Manufacturer
- MFR.Part #
- ERJ-6BWJR015V
- JLCPCB Part #
- C4351977
- Package
- 0805
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 15mΩ 500mW Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
ERJ-6BWJR015V
Extended- Manufacturer
- MFR.Part #
- ERJ-6BWJR015V
- JLCPCB Part #
- C4351977
- Package
- 0805
- Description
- -55℃~+155℃ 0ppm/℃~+200ppm/℃ 15mΩ 500mW Thick Film Resistor ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ERJ-6BWJR015V Specifications
ERJ-6BWJR015V technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Package | 0805 | |
| Resistance | 15mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | 0ppm/℃~+200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ERJ-6BWJR015V. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ERJ-6BWJR015V Documents
ERJ-6BWJR015V datasheets or manufacturer documentation.
Datasheet: ERJ-6BWJR015V Datasheet (PDF)
ERJ-6BWJR015V Schematic Symbol & PCB Footprint
The ERJ-6BWJR015V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.