
* Images are for reference only
DMC566030R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DMC566030R
- JLCPCB Part #
- C6601796
- Package
- SMD-6P
- Description
- 100mA 150mW 2 NPN (Pre-Biased) 50V 80 SMD-6P Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2699
1000+
$0.1077
2500+
$0.1041
5000+
$0.1024
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?