
* Images are for reference only
AXK5S70347YG
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AXK5S70347YG
- JLCPCB Part #
- C3649083
- Package
- SMD,P=0.5mm
- Description
- -55℃~+85℃ 0.5mm 2 500mA 60V 70P Gold Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 38
In-stock Item Pricing
Qty Unit Price
1+
$3.8764
10+
$3.7762
30+
$3.7100
100+
$3.6454
Welcome back, may I help you?