
* Images are for reference only
LSHM-150-02.5-L-DV-A-N-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- LSHM-150-02.5-L-DV-A-N-TR
- JLCPCB Part #
- C3643831
- Package
- SMD,P=0.5mm
- Description
- -55℃~+125℃ 0.5mm 100P 2 2A Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$7.0663
10+
$6.8812
30+
$6.7572
100+
$6.6332
Related Products