
* Images are for reference only
ALZ52B12T
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ALZ52B12T
- JLCPCB Part #
- C1563873
- Package
- DIP,12.5x28.8mm
- Description
- -40℃~+105℃ 1 Set Normally Open: 1A (SPST NO) 12V 15ms 16A 440V@AC 5ms AgSnO2 DIP,12.5x28.8mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4051
10+
$11.5467
30+
$10.4127
100+
$9.4642
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?