
* Images are for reference only
AGQ210A03
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- AGQ210A03
- JLCPCB Part #
- C1560737
- Package
- SMD,7.2x10.6mm
- Description
- -40℃~+85℃ 110V@DC、125V@AC 2 Form C: 2C (DPDT-CO) 2A 3V 4ms 4ms AgPd + Gold Plated Single Coil SMD,7.2x10.6mm Magnetic Latching Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3451
10+
$7.1872
30+
$6.4821
100+
$5.8911
Related Products
Welcome back, may I help you?