
* Images are for reference only
10TVE68M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- 10TVE68M
- JLCPCB Part #
- C2158566
- Package
- 2917
- Description
- -55℃~+125℃ 10V 2.4A@100kHz 25Ω@100kHz 68uF ±20% 2917 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4827
200+
$0.1868
500+
$0.1802
1000+
$0.1770
Welcome back, may I help you?