
* Images are for reference only
P6KE15A
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- P6KE15A
- JLCPCB Part #
- C5221427
- Package
- DO-204AC(DO-15)
- Description
- -55℃~+150℃ 12.8V 15.8V 1uA 21.2V 28.3A@10/1000us 600W@10/1000us TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0632
100+
$0.0500
300+
$0.0434
3000+
$0.0382
6000+
$0.0342
9000+
$0.0323
Related Products
Welcome back, may I help you?