This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVK115150

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVK115150
JLCPCB Part #
C6623520
Package
Plugin
Description
-30℃~+105℃ 1 11 11P 16A 1x11P 300V 5.08mm Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.1502
204+ $1.6569
493+ $1.6007
1003+ $1.5734
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons