This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

OSTVE223250

Extended
Manufacturer
On-Shore Tech
MFR.Part #
OSTVE223250
JLCPCB Part #
C6351451
Package
Plugin
Description
-30℃~+105℃ 1 12A 1x22P 22 22P 3.81mm 300V Board Side/Socket - Closed Green Through Hole 插件 Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 17

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0324
204+ $3.2049
493+ $3.0986
1003+ $3.0454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons