This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VL2871500000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
VL2871500000G
JLCPCB Part #
C5826759
Package
Plugin
Description
-40℃~+115℃ 14 2 20A 28P 2x14P 300V 5mm Board Side/Socket - Closed Green Through Hole Plugin Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2016

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.4431
200+ $2.5708
500+ $2.4854
1000+ $2.4436
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons