
* Images are for reference only
OSTVK111150
Extended
- Manufacturer
- On-Shore Tech
- MFR.Part #
- OSTVK111150
- JLCPCB Part #
- C3586259
- Package
- Plugin,P=3.5mm
- Description
- -30℃~+105℃ 1 10A 11 11P 1x11P 3.5mm 300V Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8319
200+
$0.7097
500+
$0.6840
1000+
$0.6728
Related Products
Welcome back, may I help you?