
* Images are for reference only
MJN1C-N-AC120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MJN1C-N-AC120
- JLCPCB Part #
- C5798652
- Package
- SOCKETABLE
- Description
- -45℃~+60℃ 10A 10ms 120V 20ms 28V@DC、600V@AC One set changeover: 1C (SPDT - changeover) Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9276
200+
$7.9517
500+
$7.6857
1000+
$7.5551
Welcome back, may I help you?