
* Images are for reference only
G6K-2G DC3
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6K-2G DC3
- JLCPCB Part #
- C5644855
- Package
- -
- Description
- -40℃~+70℃ 10mm 1A 2 Form C: 2C (DPDT-CO) 3V 3ms 3ms 5.4mm 6.5mm 60V@DC、125V@AC Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5358
200+
$0.6127
500+
$0.5934
1000+
$0.5822
Related Products