
* Images are for reference only
MJN3C-N-AC120
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MJN3C-N-AC120
- JLCPCB Part #
- C5769017
- Package
- SOCKETABLE
- Description
- -45℃~+45℃ 10A 10ms 120V 20ms 28V@DC、600V@AC 3 Form C: 3C (3P2T-CO) Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0529
200+
$4.4102
500+
$4.2637
1000+
$4.1912
Welcome back, may I help you?