
* Images are for reference only
TFH85P5R10JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFH85P5R10JE
- JLCPCB Part #
- C19389207
- Package
- TO-264
- Description
- 5.1Ω 85W Thick Film Resistor ±100ppm/℃ ±5% TO-264 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.8451
200+
$9.5145
500+
$9.1963
1000+
$9.0396
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?