
* Images are for reference only
TFH85P3K30JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFH85P3K30JE
- JLCPCB Part #
- C19337267
- Package
- TO-264
- Description
- 3.3kΩ 85W Thick Film Resistor ±5% ±50ppm/℃ TO-264 Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4060
200+
$11.3347
500+
$10.9567
1000+
$10.7694
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?