
* Images are for reference only
TWM5J82R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TWM5J82R
- JLCPCB Part #
- C19471168
- Package
- Plugin
- Description
- -55℃~+275℃ 5W 82Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件 Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8252
180+
$0.3292
480+
$0.3195
1020+
$0.3131
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?