
* Images are for reference only
RC0S2CA15R0JET
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- RC0S2CA15R0JET
- JLCPCB Part #
- C3934238
- Package
- SMD,10x4mm
- Description
- -55℃~+150℃ 15Ω 250mW Carbon Composition Resistor ±400ppm/℃ ±5% SMD,10x4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5190
200+
$0.5880
500+
$0.5670
1500+
$0.5574
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?