This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TDH35P1K00JE

Extended
Manufacturer
Ohmite
MFR.Part #
TDH35P1K00JE
JLCPCB Part #
C2641387
Package
D2PAK
Description
-55℃~+150℃ 1kΩ 350V 35W Thick Film Resistor ±5% ±50ppm/℃ D2PAK Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.1381
200+ $2.3767
500+ $2.2934
1000+ $2.2517
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons