
* Images are for reference only
NHS200 4R F
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- NHS200 4R F
- JLCPCB Part #
- C7247616
- Package
- Plugin
- Description
- 200W 4Ω Wirewound Resistor ±1% ±100ppm/℃ 插件 Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 18
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$103.2327
198+
$41.1906
504+
$39.8142
1008+
$39.1349
Welcome back, may I help you?