This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MOX-G-012003FE

Extended
Manufacturer
Ohmite
MFR.Part #
MOX-G-012003FE
JLCPCB Part #
C3381634
Package
Plugin,D19.6xL114.3mm
Description
-55℃~+180℃ 200kΩ 40W Thick Film Resistor ±1% ±50ppm/℃ 插件,D19.6xL114.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $33.4706
200+ $12.9534
500+ $12.4985
1000+ $12.2727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons