
* Images are for reference only
MOX-G-011005J
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-G-011005J
- JLCPCB Part #
- C3434982
- Package
- Plugin,D19.6xL114.3mm
- Description
- -55℃~+180℃ 10MΩ 40W Thick Film Resistor ±5% ±50ppm/℃ 插件,D19.6xL114.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2277
200+
$12.8598
500+
$12.4079
1000+
$12.1844