
* Images are for reference only
HS100E6 3R F M193
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- HS100E6 3R F M193
- JLCPCB Part #
- C7202854
- Package
- Plugin
- Description
- 100W 3Ω Wirewound Resistor ±1% ±100ppm/℃ Plugin Aluminum Case/Porcelain Tube Resistance ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.3119
192+
$8.1041
496+
$7.8346
992+
$7.7007
Welcome back, may I help you?