
* Images are for reference only
91J3R0
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 91J3R0
- JLCPCB Part #
- C3476377
- Package
- Plugin,D3.6xL11.5mm
- Description
- 1.5W 3Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D3.6xL11.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.4205
200+
$3.2602
500+
$3.1456
1000+
$3.0876
Welcome back, may I help you?