
* Images are for reference only
91J3R3
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 91J3R3
- JLCPCB Part #
- C2648433
- Package
- Plugin,D3.6xL11.5mm
- Description
- 1.5W 3.3Ω Wirewound Resistor ±100ppm/℃ ±5% 插件,D3.6xL11.5mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3316
200+
$2.0634
500+
$1.9909
1000+
$1.9555
Welcome back, may I help you?