* Images are for reference only
891SP250K
- Manufacturer
- Ohmite
- MFR.Part #
- 891SP250K
- JLCPCB Part #
- C2620176
- Package
- Plugin,D50.8xL457.2mm
- Description
- 25Ω 750W ±10% -800ppm/℃~+2000ppm/℃ Plugin,D50.8xL457.2mm Aluminum Case/Porcelain Tube Resistance ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
891SP250K technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 891SP250K for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
891SP250K symbol, PCB footprint from the free EasyEDA PCB design tool.
891SP250K datasheets or manufacturer documentation.
Datasheet: 891SP250K Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing