
* Images are for reference only
83F11R
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 83F11R
- JLCPCB Part #
- C3514133
- Package
- Plugin,D5.5xL15.1mm
- Description
- 11Ω 3W Wirewound Resistor ±1% ±20ppm/℃ 插件,D5.5xL15.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3769
200+
$0.5335
500+
$0.5142
1000+
$0.5045
Welcome back, may I help you?