
* Images are for reference only
41J2K2
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 41J2K2
- JLCPCB Part #
- C3405822
- Package
- Plugin,D3.2xL11.1mm
- Description
- 1W 2.2kΩ Wirewound Resistor ±20ppm/℃ ±5% 插件,D3.2xL11.1mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5459
200+
$0.9862
500+
$0.9507
1000+
$0.9346
Welcome back, may I help you?