* Images are for reference only
ES1F
- Manufacturer
- ONSEMI
- MFR.Part #
- ES1F
- JLCPCB Part #
- C241729
- Package
- SMA(DO-214AC)
- Description
- 二极管, 快速恢复型, 1A, 300V, SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
ES1F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ES1F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
ES1F symbol, PCB footprint from the free EasyEDA PCB design tool.
ES1F datasheets or manufacturer documentation.
Datasheet: ES1F Datasheet (PDF)
Minimum: 57
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing