
* Images are for reference only
VSSAF5L45HM3_A/I
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VSSAF5L45HM3_A/I
- JLCPCB Part #
- C5374839
- Package
- SMA(DO-214AC)
- Description
- -40℃~+150℃ 1 Independent 100A 45V 560mV@5A 5A 650uA@45V SMA(DO-214AC) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4155
200+
$0.1658
500+
$0.1603
1000+
$0.1576
Related Products
Welcome back, may I help you?