* Images are for reference only
XF3M(1)-0415-1B
- Manufacturer
- Omron Electronics
- MFR.Part #
- XF3M(1)-0415-1B
- JLCPCB Part #
- C3168937
- Package
- SMD,P=1.0mm
- Description
- -30℃~+85℃ 4P Dual-sided contacts / top and bottom connection Horizontal attachment 1mm SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
XF3M(1)-0415-1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part XF3M(1)-0415-1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
XF3M(1)-0415-1B symbol, PCB footprint from the free EasyEDA PCB design tool.
XF3M(1)-0415-1B datasheets or manufacturer documentation.
Datasheet: XF3M(1)-0415-1B Datasheet (PDF)
Minimum: 7
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing