
* Images are for reference only
FPC-1.0FX-26PWBH20
Extended
- Manufacturer
- XUNPU
- MFR.Part #
- FPC-1.0FX-26PWBH20
- JLCPCB Part #
- C3446102
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 26P 2mm 500mA 50V Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1781
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1776
In-stock Item Pricing
Qty Unit Price
1+
$0.2901
10+
$0.2530
30+
$0.2369
100+
$0.2176
500+
$0.2095
1000+
$0.1934
Related Products
Welcome back, may I help you?