
* Images are for reference only
LL10553-04
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- LL10553-04
- JLCPCB Part #
- C7462352
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 1mm 4P 50V 6.1mm Copper alloy Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 885
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 885
In-stock Item Pricing
Qty Unit Price
1+
$0.2564
50+
$0.2013
150+
$0.1777
900+
$0.1483
2700+
$0.1351
5400+
$0.1272
Related Products
Welcome back, may I help you?