
* Images are for reference only
HW10200-15
Extended
- Manufacturer
- MINTRON
- MFR.Part #
- HW10200-15
- JLCPCB Part #
- C7462347
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 0.3mm 15P 1mm 2mm 50V Copper alloy Double-Sided Contacts, Top and Bottom Entry Front insertion and back flip type Gold Surface Mount, Right Angle SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.2324
50+
$0.1839
150+
$0.1631
510+
$0.1372
2490+
$0.1256
5010+
$0.1185
Related Products
Welcome back, may I help you?