
* Images are for reference only
OLKJ2001H122MFCG
Extended
- Manufacturer
- Ymin
- MFR.Part #
- OLKJ2001H122MFCG
- JLCPCB Part #
- C22464730
- Package
- Plugin,D18xL20mm
- Description
- 1200uF 18mm 20mm 50V ±20% Plugin,D18xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 140
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.6533
10+
$0.5259
30+
$0.4630
140+
$0.4001
560+
$0.3613
980+
$0.3420
Related Products
Welcome back, may I help you?