This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M2351ZIAAE

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
M2351ZIAAE
JLCPCB Part #
C5150973
Package
QFN-33(5x5)
Description
-40℃~+105℃ 1.8V~3.6V 25 32 Bit 512KB 64MHz 96KB ARM Cortex-M23 Built-in+External FLASH QFN-33(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A002A1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 446

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0391
100+ $0.0201

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons