This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NUC123ZC2AN1

Extended
Manufacturer
Nuvoton Tech
MFR.Part #
NUC123ZC2AN1
JLCPCB Part #
C2640680
Package
WFQFN-32-EP
Description
-40℃~+85℃ 12KB 2.5V~5.5V 20 32 Bit 36KB 72MHz ARM Cortex-M0 Built-in FLASH WFQFN-32-EP Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.3860
200+ $1.3117
490+ $1.2652
980+ $1.2427
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons